text.skipToContent text.skipToNavigation

Manufacturer Part #

70V657S10BFG

1Mbit (32K x 36) Dual-Port 3.3V 10ns 208-ball FBGA Commercial (0C to +70C)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V657S10BFG - Technical Attributes
Attributes Table
Memory Density: 1Mb
Operating Mode: Asynchronous
Memory Organization: 32 K x 36
Access Time-Max: 10s
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 8pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  FPBGA-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
14
Multiple Of:
7
Total
$1,575.28
USD
Quantity
Unit Price
7+
$112.52
Product Variant Information section