Manufacturer Part #
70V38L20PFGI8
TAPE & REEL | SRAM 64Kx18 LOW-PWR, 3.3V DUAL-PORT RAM
Product Specification Section
Renesas 70V38L20PFGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 70V38L20PFGI8 - Technical Attributes
Attributes Table
Memory Density: | 1.125Mb |
Operating Mode: | Asynchronous |
Memory Organization: | 64 K x 18 |
Access Time-Max: | 20ns |
Supply Voltage-Nom: | 3V to 3.6V |
Input Capacitance: | 9pF |
Operating Temp Range: | -40°C to +85°C |
Interface Type: | Parallel |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
750+
$89.20
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TQFP-100
Mounting Method:
Surface Mount