text.skipToContent text.skipToNavigation

Manufacturer Part #

70T653MS12BC

IC SRAM 18M PARALLEL 256CABGA

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70T653MS12BC - Technical Attributes
Attributes Table
Memory Density: 18Mb
Operating Mode: Asynchronous
Memory Organization: 512K x 36
Access Time-Max: 12ns
Supply Voltage-Nom: 2.4V to 2.6V
Input Capacitance: 15pF
Operating Temp Range: 2.4°C to 2.6°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
6
Total
$3,719.88
USD
Quantity
Unit Price
6+
$309.99
Product Variant Information section