text.skipToContent text.skipToNavigation

Manufacturer Part #

7024L20JGI

HIGH-SPEED 4K x 16 DUAL-PORT STATIC RAM PLCC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7024L20JGI - Technical Attributes
Attributes Table
Memory Type: Volatile
Memory Density: 64kb
Operating Mode: Asynchronous
Memory Organization: 4K x 16
Access Time-Max: 20ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 9pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
30
Multiple Of:
15
Total
$975.60
USD
Quantity
Unit Price
15+
$32.52
Product Variant Information section