text.skipToContent text.skipToNavigation

Manufacturer Part #

7006L15PFG

16K X 8 DP SRAM,64 TQFP 14.0 X 14,5.0 V,15NS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7006L15PFG - Technical Attributes
Attributes Table
Memory Type: Volatile
Memory Density: 128kb
Operating Mode: Asynchronous
Memory Organization: 16K x 8
Access Time-Max: 15ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 9pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
45
Total
$3,863.70
USD
Quantity
Unit Price
45+
$42.93
Product Variant Information section