Manufacturer Part #
5962-8687503XA
HIGH SPEED 1K X 8 DUAL-PORT STATIC SRAM
Product Specification Section
Renesas 5962-8687503XA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A001.a.2.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 5962-8687503XA - Technical Attributes
Attributes Table
Memory Type: | Volatile |
Memory Density: | 8kb |
Operating Mode: | Asynchronous |
Memory Organization: | 1K x 8 |
Access Time-Max: | 55ns |
Supply Voltage-Nom: | 4.5V to 5.5V |
Input Capacitance: | 9pF |
Operating Temp Range: | -55°C to +125°C |
Interface Type: | Parallel |
Package Style: | DIP-48 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8+
$123.50
Product Variant Information section
Available Packaging
Package Qty:
8 per Tube
Package Style:
DIP-48
Mounting Method:
Through Hole