text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR48S40BS8-16

16GB 1Rx8 2G x 64-Bit PC5-4800 CL40 262 SODIMM JEDEC DDR5-4800 0C - 85C MODULE

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Kingston KVR48S40BS8-16 - Technical Attributes
Attributes Table
Memory Density: 16GB
Configuration: 2G x 64
Supply Voltage-Nom: 1.1V
CAS Latency: 40
Memory Type: SDRAM
Operating Temp Range: 0°C to 85°C
Pricing Section
Global Stock:
998
USA:
998
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$48.83
USD
Quantity
Unit Price
1
$48.83
3
$48.02
4
$47.81
10
$47.16
15+
$46.50
Product Variant Information section