KVR26S19S8/8 in Bulk by Kingston | Module DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR26S19S8/8

8GB DDR4 2666MT/s Non-ECC Unbuffered SODIMM

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Kingston KVR26S19S8/8 - Technical Attributes
Attributes Table
Memory Density: 8GB
Configuration: 1G x 64
Supply Voltage-Nom: 1.2V
CAS Latency: 19
Memory Type: SDRAM
Operating Temp Range: 0°C to 85°C
Pricing Section
Global Stock:
344
USA:
344
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.22
USD
Quantity
Unit Price
1
$20.22
3
$19.94
5
$19.82
20
$19.48
30+
$19.25
Product Variant Information section