text.skipToContent text.skipToNavigation

Manufacturer Part #

D5128ECMDPGJD-U

4G bits DDR3L SDRAM, 1.35V Backward compatible 1.5V, 78-ball FBGA

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston D5128ECMDPGJD-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 4Gb
Configuration: 512 M x 8
Supply Voltage-Nom: 1.35V
Operating Temp Range: 0°C to 95°C
Moisture Sensitivity Level: 1
Package Style:  FBGA-78
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$334.80
USD
Quantity
Unit Price
1
$1.95
20
$1.91
40
$1.89
125
$1.86
250+
$1.82
Product Variant Information section