Manufacturer Part #
D2516ECMDXGME-U
DRAM Chip DDR3/3L SDRAM 4Gbit 256M X 16 96-Ball FBGA
Product Specification Section
Kingston D2516ECMDXGME-U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston D2516ECMDXGME-U - Technical Attributes
Attributes Table
Memory Type: | SDRAM |
Memory Density: | 4Gb |
Configuration: | 256 M x 16 |
Supply Voltage-Nom: | 1.45V to 1.283V |
CAS Latency: | 14 |
Number of Words: | 256 M |
Word Length: | 16b |
Access Time-Max: | 20ns |
Interface Type: | Parallel |
Power Dissipation: | 1W |
Operating Temp Range: | 0°C to 95°C |
Storage Temperature Range: | -55°C to +100°C |
Package Style: | FBGA-96 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,170
USA:
4,170
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.84
75
$1.81
100
$1.80
250
$1.78
375+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount