Manufacturer Part #
D0811PM2FDGUK-U
D0811PM2x Series 8Gb (512M x 16) 1600 MHz Mobile LPDDR4 Memory IC - FBGA-200
Product Specification Section
Kingston D0811PM2FDGUK-U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston D0811PM2FDGUK-U - Technical Attributes
Attributes Table
Memory Type: | SDRAM |
Memory Density: | 8Gb |
Configuration: | 512M x 16 |
Supply Voltage-Nom: | 1.06V to 1.95V |
Number of Words: | 512M |
Word Length: | 16b |
Access Time-Max: | 3.5ns |
Interface Type: | LPDDR4 |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | FBGA-200 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$6.26
5
$6.21
20
$6.13
40
$6.09
100+
$6.00
Product Variant Information section
Available Packaging
Package Qty:
144 per Tray
Package Style:
FBGA-200
Mounting Method:
Surface Mount