text.skipToContent text.skipToNavigation

Manufacturer Part #

B5116ECMDXGJD-U

8G bits DDR3L SDRAM

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston B5116ECMDXGJD-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 8Gb
Configuration: 512 M x 16
Supply Voltage-Nom: 1.45V to 1.283V
Number of Words: 512 M
Word Length: 16b
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,998.00
USD
Quantity
Web Price
1
$11.65
4
$11.49
15
$11.34
25
$11.28
50+
$11.10
Product Variant Information section