text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16SA-6TCN

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Alliance Memory AS4C8M16SA-6TCN - Technical Attributes
Attributes Table
Memory Density: 128Mb
Configuration: 8 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
650
Germany (Online Only):
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
108
Multiple Of:
1080
Total
$261.36
USD
Quantity
Web Price
108
$2.42
2,160
$2.38
3,240
$2.36
4,320+
$2.34
Product Variant Information section