text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C64M8D1-5TIN

AS4C64M8D1 Series 512 Mb (64 M x 8) 2.7 V Surface Mount SDRAM - TSOP-66

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C64M8D1-5TIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 512Mb
Configuration: 64 M x 8
Supply Voltage-Nom: 2.3V to 2.7V
CAS Latency: 2/2.5/3
Number of Words: 64 M
Word Length: 8b
Access Time-Max: 0.7ns
Interface Type: Parallel
Power Dissipation: 1W
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSOP-66
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$336.96
USD
Quantity
Unit Price
108
$3.12
324
$3.08
540
$3.06
1,080
$3.03
2,160+
$2.99
Product Variant Information section