text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M16D4-75BIN

AS4C512M16D4 Series 8 Gb 1.2 V DDR4 SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C512M16D4-75BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 8Mb
Configuration: 512M x 16
Supply Voltage-Nom: 1.14V to 26V
Number of Words: 512M
Word Length: 16b
Access Time-Max: 18ns
Interface Type: POD
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
198
Multiple Of:
1
Total
$2,271.06
USD
Quantity
Web Price
1+
$11.47
Product Variant Information section