AS4C4M16SA-7TCN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-7TCN

64 Meg SDRAM A-die 3.3V 143 MHz Synchronous DRAM - TSOP II -54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Alliance Memory AS4C4M16SA-7TCN - Technical Attributes
Attributes Table
Memory Density: 64Mb
Configuration: 4 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
613
USA:
613
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
108
Multiple Of:
1080
Total
$169.56
USD
Quantity
Unit Price
108
$1.57
2,160+
$1.55
Product Variant Information section