AS4C4M16SA-6TIN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-6TIN

AS4C4M16SA Series 64 Mb (4 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Alliance Memory AS4C4M16SA-6TIN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 64Mb
Configuration: 4 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Operating Temp Range: -40°C to +85°C
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,987
USA:
1,987
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
108
Multiple Of:
1080
Total
$196.56
USD
Quantity
Unit Price
108+
$1.82
Product Variant Information section