text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C2M32SA-6TIN

AS4C2M32 Series 64 Mb (2M x 32) 3.6V High-Speed CMOS Synchronous DRAM-TSOP II-86

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Alliance Memory AS4C2M32SA-6TIN - Technical Attributes
Attributes Table
Memory Density: 64Mb
Configuration: 2 M x 32
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  TSOP II-86
Mounting Method: Surface Mount
Pricing Section
Global Stock:
324
USA:
324
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$314.28
USD
Quantity
Unit Price
108
$2.91
216+
$2.85
Product Variant Information section