Manufacturer Part #
AS4C256M32MD4-062BAN
8GB Mobile DDR4, 256M x 32, 1.8V, 1600MHz, 200 ball FBGA, A TEMP
Product Specification Section
Alliance Memory AS4C256M32MD4-062BAN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C256M32MD4-062BAN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 4Gb |
Configuration: | 128 M x 32 |
Supply Voltage-Nom: | 1.06V to 1.95V |
Access Time-Max: | 3.5ns |
Speed Grade: | 1600MHz |
Interface Type: | LVSTL |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | FBGA-200 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$18.96
5
$18.73
25
$18.51
100
$18.32
250+
$18.05
Product Variant Information section
Available Packaging
Package Qty:
136 per Tray
Package Style:
FBGA-200
Mounting Method:
Surface Mount