AS4C256M16D3LC-12BIN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D3LC-12BIN

AS4C256M16D3LC Series 4 Gb (256 M x 16) 1.35 V 800 MHz DDR3 SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Alliance Memory AS4C256M16D3LC-12BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 4Gb
Configuration: 256M x 16
Supply Voltage-Nom: 1.45V to 1.238V
CAS Latency: 11
Number of Words: 256 M
Word Length: 16b
Access Time-Max: 20ns
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +150°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
209
USA:
209
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
209
Multiple Of:
209
Total
$1,523.61
USD
Quantity
Unit Price
209
$7.29
418+
$7.23
Product Variant Information section