text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D3LC-10BCN

SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 933MHz 20ns 96-FBGA (7.5x13.5)

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Alliance Memory AS4C256M16D3LC-10BCN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 256Mb
Supply Voltage-Nom: 1.45V to 1.238V
CAS Latency: 13
Number of Words: 256 M
Word Length: 16b
Access Time-Max: 20ns
Speed Grade: 933MHz
Interface Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
188
Germany (Online Only):
188
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
188
Multiple Of:
209
Total
$1,045.28
USD
Quantity
Unit Price
209
$5.56
418
$5.53
627+
$5.50
Product Variant Information section