AS4C1G16D4-062BCN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C1G16D4-062BCN

16Gb (1Gbx16) DDR4 1.2V CL = 22 (DDR4-3200) 96-ball FBGA (9x13mm) 0C to 95C

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Alliance Memory AS4C1G16D4-062BCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 16Gb
Configuration: 1G x 16
Supply Voltage-Nom: 1.14V to 1.26V
Number of Words: 1 G
Word Length: 16b
Access Time-Max: 19ns
Interface Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +150°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.54
USD
Quantity
Unit Price
1
$8.54
5
$8.44
25
$8.34
100
$8.25
250+
$8.13
Product Variant Information section