text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M32SC-7TIN

SDRAM Memory IC 512Mb (16M x 32) Parallel 133 MHz 17 ns 86-TSOP II

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Alliance Memory AS4C16M32SC-7TIN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 512Mb
Supply Voltage-Nom: 3V to 3.6V
Number of Words: 16 M
Word Length: 32b
Access Time-Max: 17ns
Speed Grade: 133MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +105°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56
Germany (Online Only):
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
56
Multiple Of:
108
Total
$596.96
USD
Quantity
Unit Price
108
$10.66
216
$10.61
324
$10.58
432
$10.56
540+
$10.49
Product Variant Information section