text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SB-6BIN

AS4C16M16SB 256-Mbit (16 M x 16) 3.6 V High-Speed CMOS Synchronous DRAM - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Alliance Memory AS4C16M16SB-6BIN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 256Mb
Supply Voltage-Nom: 3V to 3.6V
Number of Words: 16 M
Word Length: 16b
Access Time-Max: 5ns
Speed Grade: 166MHz
Interface Type: LVTTL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
265
Germany (Online Only):
265
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
265
Multiple Of:
348
Total
$771.15
USD
Quantity
Unit Price
348
$2.91
696
$2.89
1,044
$2.87
1,392+
$2.85
Product Variant Information section