
Manufacturer Part #
AS4C16M16SA-7TCN
AS4C16x Series 256 Mbit (16 M x 16) 3.3 V 143 MHz Synchronous DRAM - TSOP II-54
Product Specification Section
Alliance Memory AS4C16M16SA-7TCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C16M16SA-7TCN - Technical Attributes
Attributes Table
Memory Density: | 256Mb |
Configuration: | 16 M x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
CAS Latency: | 2/3 |
Speed Grade: | 143MHz |
Package Style: | TSOP II-54 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
108
$2.47
216
$2.45
432
$2.43
540
$2.42
1,620+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
108 per Tray
Package Style:
TSOP II-54
Mounting Method:
Surface Mount