Manufacturer Part #
AS4C16M16SA-6TCN
AS4C4M16SA Series 256 Mb (16 M x 16) 167 MHz CMOS Synchronous DRAM -TSOP II-54
Product Specification Section
Alliance Memory AS4C16M16SA-6TCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C16M16SA-6TCN - Technical Attributes
Attributes Table
Memory Type: | SDRAM |
Memory Density: | 256Mb |
Configuration: | 16 M x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
CAS Latency: | 2/3 |
Number of Words: | 16 M |
Word Length: | 16b |
Access Time-Max: | 5ns |
Speed Grade: | 166MHz |
Interface Type: | Parallel |
Power Dissipation: | 1W |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSOP II-54 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.70
15
$2.64
30
$2.61
100
$2.56
200+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
108 per Tray
Package Style:
TSOP II-54
Mounting Method:
Surface Mount