AS4C16M16SA-6BIN in Tray by Alliance Memory | Component DRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-6BIN

AS4C4M16S 256-Mbit (16 M x 16) 3.6 V High-Speed CMOS Synchronous DRAM - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Alliance Memory AS4C16M16SA-6BIN - Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
Speed Grade: 166MHz
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
348
USA:
348
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
348
Multiple Of:
348
Total
$1,263.24
USD
Quantity
Unit Price
348
$3.63
696
$3.60
1,044+
$3.57
Product Variant Information section