Manufacturer Part #
AS4C16M16MD1-6BCNTR
AS4C16xx Series 256Mb (16M x 16) 166 MHz 15ns Mobile DDR SDRAM - FBGA-60
Product Specification Section
Alliance Memory AS4C16M16MD1-6BCNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C16M16MD1-6BCNTR - Technical Attributes
Attributes Table
Memory Type: | SDRAM |
Memory Density: | 256Mb |
Configuration: | 16M x 16 |
Supply Voltage-Nom: | 1.7V to 1.95V |
CAS Latency: | 2/3 |
Number of Words: | 16 |
Access Time-Max: | 6.5ns |
Speed Grade: | 166MHz |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-60 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,067
USA:
1,067
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.24
10
$4.73
40
$4.43
150
$4.14
500+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
FBGA-60
Mounting Method:
Surface Mount