text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M16MD4V-062BAN

Mobile LPDDR4X - New

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C128M16MD4V-062BAN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 2Gb
Supply Voltage-Nom: 1.06V to 1.95V
Number of Words: 128M
Word Length: 16b
Access Time-Max: 3.5ns
Interface Type: LVSTL
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
680
Multiple Of:
136
Total
$5,147.60
USD
Quantity
Unit Price
136
$7.68
272
$7.65
408
$7.63
544
$7.61
680+
$7.57
Product Variant Information section