text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M16D3LC-12BAN

2G DDR3L 128MX16 1.35V 96-FBGA

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Alliance Memory AS4C128M16D3LC-12BAN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 2Gb
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 11
Number of Words: 128 M
Word Length: 16b
Access Time-Max: 20ns
Speed Grade: 800MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84
Germany (Online Only):
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$13.62
USD
Quantity
Unit Price
2
$6.81
10
$6.74
60
$6.67
200
$6.62
600+
$6.52
Product Variant Information section