text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89854UMG

SY89854U Series 3.5 GHz Precision Low Power 1:4 LVPECL Fanout Buffer/Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Microchip SY89854UMG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVPECL
Operating Frequency-Max: 3.5GHz
Supply Voltage: 2.375V to 3.6V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The SY89854UMG is a Part of SY89854U Series, 2.5 V/3.3 V precision, highspeed, fully differential 1:4 LVPECL fanout buffer. It comes in a Package of MLF-16 and its operating temperature ranges from -40 °C to 85 °C.

It is Optimized to provide four identical output copies with less than 20 ps of skew and less than 10 ps(pp) total jitter and can process clock signals as fast as 2 GHz.

Features:

  • Precision 1:4, LVPECL fanout buffer
  • Low power: 137 mW (2.5 V typ)
  • Guaranteed AC performance over temperature and supply voltage:
    • DC- to > 2 GHz Clock fMAX
    • <340ps tpd
    • <180ps tr/tf time
    • <20ps max. skew
  • Ultra-low jitter design:
    • <1ps(rms) random jitter
    • <10ps(pp) deterministic jitter
    • <10ps(pp) total jitter (clock)
  • Unique patent pending input termination and VT pin accepts DC-coupled and AC-coupled inputs(CML, PECL, LVDS)
  • Typical 800 mV (100k) LVPECL output swing
  • Power supply 2.5 V ±5% or 3.3 V ±10% 

Applications:

  • SONET and All GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplane distribution 
Pricing Section
Global Stock:
803
USA:
803
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.61
USD
Quantity
Web Price
1
$3.61
20
$3.46
50
$3.37
125
$3.29
300+
$3.12
Product Variant Information section