SY89833LMG in Tube by Microchip | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89833LMG

SY89833L Series 3.3 V 2GHz Differential Input-to-LVDS 1:4 Fanout Buffer - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Microchip SY89833LMG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVDS
Operating Frequency-Max: 2GHz
Supply Voltage: 3V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY89833L is part of Micrel’s high-speed clock synchronization family Fanout Buffer/Translator.

The SY89833L is a 3.3 V, high-speed 2 GHz differential LVDS (Low Voltage Differential Swing) 1:4 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF_AC reference is included for AC-coupled applications.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 2GHz throughput
    • <600ps propagation delay (IN-to-Q)
    • <20ps within-device skew
    • <190ps rise/fall times
  • Ultra-low jitter design
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
  • Unique input termination and VT pin accepts DCand AC-coupled inputs
  • High-speed LVDS outputs
  • 3.3V power supply operation
  • Industrial temperature range: –40°C to +85°C
  • Available in 16-pin (3mm × 3mm) MLF™ package

Applications:

  • Processor clock distribution
  • SONET clock distribution
  • Fibre Channel clock distribution
  • Gigabit Ethernet clock distribution

View the available SY89833 series of Buffer/Translators

Read More...
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.51
USD
Quantity
Unit Price
1
$4.51
15
$4.42
40
$4.36
150
$4.28
400+
$4.16
Product Variant Information section