SY100EPT21LKG-TR in Reel by Microchip | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EPT21LKG-TR

SY100EPT21 Series 3.3 V Differential LVPECL to LVTTL Translator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Microchip SY100EPT21LKG-TR - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVPECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: -0.5V to +3.8V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The SY100EPT21LKG TR is a Part of SY100EPT21 Series low skew,single-gate, differential LVPECL-to-LVTTL translator using a single +3.3V power supply. Its Operating temperature ranges from -40 °C to 85 °C and its available in MSOP-8 package.
 
 Features:

  • Guaranteed over the industrial temperature range –40 °C to +85 °C
  • Pin-for-pin; plug-in replacement to MC100EPT21D/DT
  • 3.3 V power supply
  • 1.9 ns typical propagation delay
  • 275 MHz fMAX (Clock)
  • Differential LVPECL inputs
  • 24mA LVTTL output
  • Flow-through pinout
  • Q output will default LOW with inputs open
  • VBB output
  • Available in 8-pin MSOP and SOIC packages

Applications:

  • ASIC/FPGA interface
  • Legacy interface
  • Precision differential-to-general purpose, single-ended translation

View the Series of SY100EPT21L Differential Translator

Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,570.00
USD
Quantity
Unit Price
1,000
$1.57
2,000+
$1.55
Product Variant Information section