PTN3361BBS,518 in Reel by NXP | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN3361BBS,518

PTN3361B Series 3.3 V 400 kHz 1.65 Gbit/s HDMI/DVI Level Shifter - HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PTN3361BBS,518 - Technical Attributes
Attributes Table
Input Type: Differential
Output Type: Open Drain
Operating Frequency-Max: 400kHz
Data Rate: 1.65Gbps
Supply Voltage: 3V to 3.6V
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Features & Applications

The PTN3361BBS,518 is an Enhanced performance HDMI/DVI level shifter which converts four lanes of low-swing AC-coupled differential input signals. It accepts single 3.3 V power supply, consuming a small amount of power 120 mW.

Features:

  • High-speed TMDS level shifting
  • DDC level shifting
  • HPD level shifting
  • Power supply 3.3 V ± 10 %
  • ESD resilience to 8 kV HBM, 500 V CDM

Applications:

  • Industrial
  • Automotive

View the PTN3360 series of level shifter

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,088.00
USD
Quantity
Unit Price
4,000+
$0.772
Product Variant Information section