PI4ULS5V108Q1LEX in Reel by Pericom Saronix-eCera | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI4ULS5V108Q1LEX

Interface ULS TSSOP-20 T&R 3K

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI4ULS5V108Q1LEX - Technical Attributes
Attributes Table
No of Channels: 8
Operating Frequency-Max: 100MHz
Supply Voltage: 0.95V to 5V
Supply Current: 1µA
ON Resistance:
Propagation Delay: 2.2ns
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$1.20
Product Variant Information section