PI4ULS3V204GAEX in Reel by Pericom Saronix-eCera | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI4ULS3V204GAEX

Interface ULS U-WLB1914-12 T&R 3K

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Pericom Saronix-eCera PI4ULS3V204GAEX - Technical Attributes
Attributes Table
No of Channels: 4
Output Type: Open Drain
Data Rate: 224Mbps
Supply Voltage: 1.1V to 3.6V
Propagation Delay: 9ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  CSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section