
Manufacturer Part #
PCA9306DC1Z
Voltage Level Translator Bidirectional 1 Circuit 2 Channel - 8-VSSOP
Product Specification Section
NXP PCA9306DC1Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9306DC1Z - Technical Attributes
Attributes Table
No of Channels: | 2 |
Output Type: | Open Drain |
Operating Frequency-Max: | 2MHz |
Supply Voltage: | 1V to 5.5V |
ON Resistance: | 2.4Ω |
Propagation Delay: | 2ns |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | VSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
9,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VSSOP-8
Mounting Method:
Surface Mount