text.skipToContent text.skipToNavigation

Manufacturer Part #

NXB0101GWH

Translation - Voltage Levels NXB0101GW/SOT363/SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NXB0101GWH - Technical Attributes
Attributes Table
No of Channels: 1
Data Rate: 100Mbps
Supply Voltage: 1.2V to 5.5V
Quiescent Current: 8µA
Propagation Delay: 7ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.25W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.101
9,000
$0.0995
12,000
$0.0988
15,000+
$0.0965
Product Variant Information section