NVT4858HKZ in Reel by NXP | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NVT4858HKZ

Translation - Voltage Levels SD 3.0-SDR104 compliant integrated auto-direction c

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NVT4858HKZ - Technical Attributes
Attributes Table
No of Channels: 6
Output Type: Push Pull
Operating Frequency-Max: 208MHz
Supply Voltage: 1.08V to 3.6V
Propagation Delay: 6.3ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 1W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,520.00
USD
Quantity
Unit Price
4,000
$0.38
8,000+
$0.37
Product Variant Information section