Manufacturer Part #
NVT2002DP,118
NVT2002 Series Dual Channel 5.5 V Voltage Surface Mount translator - TSSOP-8
Product Specification Section
NXP NVT2002DP,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NVT2002DP,118 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Output Type: | Open Drain |
Operating Frequency-Max: | 33MHz |
Supply Voltage: | 1V to 5.5V |
ON Resistance: | 5Ω |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
10,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount