NTS0104BQ,115 in Reel by NXP | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS0104BQ,115

NTS0104 Series 50 Mbps Dual Supply 3-ST O-DRN Translating Transceiver-DHVQFN-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
NXP NTS0104BQ,115 - Technical Attributes
Attributes Table
No of Channels: 4
Output Type: Open Drain
Data Rate: 50Mbps
Supply Voltage: 1.65V to 5.5V
Quiescent Current: 45µA
Propagation Delay: 5.5ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.25W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The NTS0104BQ,115 is a Four-bit, dual supply translating transceiver with auto direction sensing. Its core supply voltage ranges from 1.65 to 5.5 V.

Features:

  • Wide supply voltage range:
    • VCC(A): 1.65 V to 3.6 V 
    • VCC(B): 2.3 V to 5.5
  • Maximum data rates:
    • Push-pull: 50 Mbps
  • IOFF circuitry provides partial Power-down mode operation
  • Inputs accept voltages up to 5.5 V
  • ESD protection:
    • HBM JESD22-A114E Class 2 exceeds 2500 V for A port
    • HBM JESD22-A114E Class 3B exceeds 8000 V for B port
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1500 V
  • IEC61000-4-2 contact discharge exceeds 8000 V for B port
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • I2C/SMBus
  • UART
  • GPIO

View the available list of translating transceiver

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
9,000+
$0.30
Product Variant Information section