NTS0102GT,115 in Reel by NXP | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS0102GT,115

NTS0102 Series Dual Channel 3.6 V Voltage Surface Mount translator - XSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NTS0102GT,115 - Technical Attributes
Attributes Table
No of Channels: 2
Output Type: Open Drain
Data Rate: 50Mbps
Supply Voltage: 1.65V to 5.5V
Package Style:  XSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000
$0.21
10,000+
$0.205
Product Variant Information section