NTB0104GU12,115 in Reel by NXP | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTB0104GU12,115

NTB0104 Series 5.5 V 100 Mbps Dual Supply Translating Transceiver - XQFN12

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NTB0104GU12,115 - Technical Attributes
Attributes Table
No of Channels: 4
Data Rate: 100Mbps
Supply Voltage: 1.2V to 5.5V
Quiescent Current: 3.5µA
Propagation Delay: 7ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.25W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,620.00
USD
Quantity
Unit Price
4,000
$0.405
8,000+
$0.395
Product Variant Information section