NTB0104BQ,115 in Reel by NXP | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTB0104BQ,115

NTB0104 Series 100 Mbps Dual Supply 3 State Translating Transceiver - DHVQFN-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NTB0104BQ,115 - Technical Attributes
Attributes Table
No of Channels: 4
Data Rate: 100Mbps
Supply Voltage: 1.2V to 5.5V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The NTB0104BQ,115 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. Its core supply voltage ranges from 1.2 to 3.6 V.

Features:

  • Wide supply voltage range:
    • VCC(A): 1.2 V to 3.6 V
    • VCC(B): 1.65 V to 5.5 V
  • IOFF circuitry provides partial Power-down mode operation
  • Inputs accept voltages up to 5.5 V
  • ESD protection:
    • HBM JESD22-A114E Class 2 exceeds 2500 V for A port
    • HBM JESD22-A114E Class 3B exceeds 15000 V for B port
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1500 V (For NTB0104UK 1000 V)
  • Latch-up performance exceeds 100 mA per JESD 78B Class II
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

View the available list of translating transceiver

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
9,000+
$0.36
Product Variant Information section