Manufacturer Part #
NB4N527SMNG
NB4N527S Series 1.5 GHz Dual AnyLevel to LVDS Receiver/Buffer/ Translator QFN-16
Product Specification Section
onsemi NB4N527SMNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB4N527SMNG - Technical Attributes
Attributes Table
No of Channels: | 2 |
Output Type: | LVDS |
Operating Frequency-Max: | 1.5GHz |
Data Rate: | 2.5Gbps |
Supply Voltage: | 3V to 3.6V |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
123
$9.56
246
$9.51
369+
$9.46
Product Variant Information section
Available Packaging
Package Qty:
123 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount