text.skipToContent text.skipToNavigation

Manufacturer Part #

NB100LVEP91MNG

NB100L Series 2.5V/3.3V Positive Input to -2.5V/-3.3V LVNECL Output Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB100LVEP91MNG - Technical Attributes
Attributes Table
No of Channels: 3
Input Type: LVPECL
Operating Frequency-Max: 2GHz
Data Rate: 2Gbps
Supply Voltage: 2.375V to 3.8V
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The NB100LVEP91 is a triple any level positive input to NECL output translator. The device accepts LVPECL, LVTTL, LVCMOS, HSTL, CML or LVDS signals, and translates them to differential LVNECL output signals (−2.5 V / −3.3 V).

To accomplish the level translation the LVEP91 requires three power rails. The VCC pins should be connected to the positive power supply, and the VEE pin should be connected to the negative power supply. The GND pins are connected to the system ground plane. Both VEE and VCC should be bypassed to ground via 0.01 µF capacitors. Under open input conditions, the D input will be biased at VCC/2 and the D input will be pulled to GND. These conditions will force the Q outputs to a low state, and Q outputs to a high state, which will ensure stability.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

Key Features:

  • Maximum Input Clock Frequency > 2.0 GHz Typical
  • Maximum Input Data Rate > 2.0 Gb/s Typical
  • 500 ps Typical Propagation Delay
  • Operating Range:
    • VCC = 2.375 V to 3.8 V
    • VEE = −2.375 V to −3.8 V
    • GND = 0 V
  • Q Output will Default LOW with Inputs Open or at GND
  • Pb−Free Packages are Available

Benefits:

  • Design Flexibility

Learn more about the NB100LVEP91 Family of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
552
Factory Lead Time:
30 Weeks
Minimum Order:
92
Multiple Of:
92
Total
$1,866.68
USD
Quantity
Unit Price
1
$20.98
5
$20.70
20
$20.45
50
$20.29
125+
$19.98
Product Variant Information section