text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL92DWG

MC100LV Series 5 V Triple PECL Input to LVPECL Output Translator - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL92DWG - Technical Attributes
Attributes Table
No of Channels: 3
Input Type: PECL
Output Type: LVPECL
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,216
Factory Lead Time:
18 Weeks
Minimum Order:
114
Multiple Of:
38
Total
$721.62
USD
Quantity
Unit Price
38
$6.38
114
$6.33
152
$6.32
380
$6.27
570+
$6.23
Product Variant Information section