text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT622FAG

MC100EPT622 Series 3.8 V 1.5 GHz LVTTL/LVCMOS to LVPECL Translator-LQFP-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT622FAG - Technical Attributes
Attributes Table
No of Channels: 10
Input Type: LVTTL
Output Type: LVPECL
Operating Frequency-Max: 1.5GHz
Supply Voltage: 3V to 3.8V
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,750
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,932.50
USD
Quantity
Unit Price
250+
$15.73
Product Variant Information section