Manufacturer Part #
MC100EPT26DTG
MC100EPT26 Series 1:2 Fanout Differential LVPECL/LVDS to LVTTL TranslatorTSSOP-8
onsemi MC100EPT26DTG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi MC100EPT26DTG - Technical Attributes
No of Channels: | 2 |
Input Type: | LVPECL |
Output Type: | LVTTL |
Operating Frequency-Max: | 275MHz |
Supply Voltage: | 3V to 3.6V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MC100EPT26 is a 1:2 Fanout Differential LVPECL/LVDS to LVTTL translator. Because LVPECL (Positive ECL) or LVDS levels are used only +3.3 V and ground are required. The small outline 8−lead package and the 1:2 fanout design of the EPT26 makes it ideal for applications which require the low skew duplication of a signal in a tightly packed PC board.
The VBB output allows the EPT26 to be used in a single−ended input mode. In this mode the VBB output is tied to the D0 input for a non−inverting buffer or the D0 input for an inverting buffer. If used, the VBB pin should be bypassed to ground with > 0.01 µF capacitor. For a single−ended direct connection, use an external voltage reference source such as a resistor divider. Do not use VBB for a single−ended direct connection or port to another device.
Key Features:
- 1.4 ns Typical Propagation Delay
- Maximum Frequency > 275 MHz Typical
- The 100 Series Contains Temperature Compensation
- Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
- 24 mA TTL outputs
- Q Outputs Will Default LOW with Inputs Open or at VEE
- VBB Output
- Pb−Free Packages are Available
Learn more about the MC100EPTxx Family of Translators
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount