text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT25DTG

MC100EPT25 Series 275 MHz -3.3V / -5V Differential ECL to +3.3V LVTTL Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT25DTG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: ECL
Output Type: LVTTL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The MC100EPT25DTG is a differential ECL to LVTTL translator with a frequency of 275 MHz.

The small outline 8−lead package and the single gate of the EPT25 make it ideal for applications which require the translation of a clock or data signal.

Features:

  • 1.1 ns Typical Propagation Delay
  • Maximum Frequency > 275 MHz Typical
  • Operating Range: VCC = 3.0 V to 3.6 V; VEE = −5.5 V to −3.0 V; GND = 0 V
  • 24 mA TTL Outputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Open Input Default State
  • Safety Clamp on Inputs
  • Pb−Free Packages are Available

View the List of available MC100EPT2 Series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,400
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$724.00
USD
Quantity
Unit Price
1
$7.47
5
$7.39
30
$7.30
100
$7.24
300+
$7.12
Product Variant Information section